



MKL02Z8VFG4 | |
|---|---|
DigiKey Part Number | MKL02Z8VFG4-ND |
Manufacturer | |
Manufacturer Product Number | MKL02Z8VFG4 |
Description | IC MCU 32BIT 8KB FLASH 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MKL02Z8VFG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73600 € | 17,36 € |
| 25 | 1,58760 € | 39,69 € |
| 100 | 1,42460 € | 142,46 € |
| 490 | 1,30131 € | 637,64 € |
| 980 | 1,26253 € | 1.237,28 € |
| 1.470 | 1,24312 € | 1.827,39 € |
| 2.940 | 1,18854 € | 3.494,31 € |
| 5.390 | 1,15434 € | 6.221,89 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |





