



MKL02Z16VFG4R | |
|---|---|
DigiKey Part Number | 568-MKL02Z16VFG4RTR-ND - Tape & Reel (TR) 568-MKL02Z16VFG4RCT-ND - Cut Tape (CT) 568-MKL02Z16VFG4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL02Z16VFG4R |
Description | IC MCU 32BIT 16KB FLASH 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78300 € | 17,83 € |
| 25 | 1,63120 € | 40,78 € |
| 100 | 1,46450 € | 146,45 € |
| 250 | 1,38504 € | 346,26 € |
| 500 | 1,33710 € | 668,55 € |
| 1.000 | 1,29764 € | 1.297,64 € |
| 2.500 | 1,25599 € | 3.139,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,23090 € | 6.154,50 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |





