
MKE17Z512VLH9 | |
|---|---|
DigiKey Part Number | 568-MKE17Z512VLH9-ND |
Manufacturer | |
Manufacturer Product Number | MKE17Z512VLH9 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PWM | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 1x12b | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,86500 € | 38,65 € |
| 25 | 3,58280 € | 89,57 € |
| 100 | 3,43670 € | 343,67 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

