
MKE14Z256VLH7R | |
|---|---|
DigiKey Part Number | 568-MKE14Z256VLH7RTR-ND - Tape & Reel (TR) 568-MKE14Z256VLH7RCT-ND - Cut Tape (CT) 568-MKE14Z256VLH7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE14Z256VLH7R |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | FlexIO, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 34K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,52300 € | 35,23 € |
| 25 | 3,43720 € | 85,93 € |
| 100 | 3,36040 € | 336,04 € |
| 250 | 3,20648 € | 801,62 € |
| 500 | 3,06112 € | 1.530,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,85841 € | 4.287,61 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |




