64 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKE13Z256VLH7R

DigiKey Part Number
568-MKE13Z256VLH7RTR-ND - Tape & Reel (TR)
568-MKE13Z256VLH7RCT-ND - Cut Tape (CT)
568-MKE13Z256VLH7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKE13Z256VLH7R
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
72MHz
Connectivity
FlexIO, I2C, SPI, UART/USART
Peripherals
DMA, LVD, PWM, WDT
Number of I/O
58
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,41000 €5,41 €
104,14900 €41,49 €
253,83600 €95,90 €
1003,49110 €349,11 €
2503,32668 €831,67 €
5003,22760 €1.613,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,10523 €4.657,85 €
Manufacturers Standard Package
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,43790 €