


MK60DN512ZVLQ10 | |
|---|---|
DigiKey Part Number | MK60DN512ZVLQ10-ND |
Manufacturer | |
Manufacturer Product Number | MK60DN512ZVLQ10 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MK60DN512ZVLQ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 42x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 10 | 11,03900 € | 110,39 € |
| 25 | 10,65400 € | 266,35 € |
| 100 | 10,21800 € | 1.021,80 € |
| 300 | 9,98713 € | 2.996,14 € |
| 600 | 9,83325 € | 5.899,95 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,59970 € |




