SPC5607BK0MLQ6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPC5607BK0MLQ6

MK20DX256ZVLQ10

DigiKey Part Number
MK20DX256ZVLQ10-ND
Manufacturer
Manufacturer Product Number
MK20DX256ZVLQ10
Description
IC MCU 32BIT 256KB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
100
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 42x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,39000 €12,39 €
109,83100 €98,31 €
259,19360 €229,84 €
1008,49260 €849,26 €
3008,46390 €2.539,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,39000 €
Unit Price with VAT:14,74410 €