

MK20DX256VLQ10R | |
---|---|
DigiKey Part Number | 568-15154-2-ND - Tape & Reel (TR) 568-15154-1-ND - Cut Tape (CT) 568-15154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK20DX256VLQ10R |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 42x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,81000 € | 7,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 7,81692 € | 3.908,46 € |
Unit Price without VAT: | 7,81000 € |
---|---|
Unit Price with VAT: | 9,29390 € |