New at DigiKey
290-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1187XVM8C

DigiKey Part Number
568-MIMXRT1187XVM8C-ND
Manufacturer
Manufacturer Product Number
MIMXRT1187XVM8C
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F, ARM® Cortex®-M7F RT1180 Microcontroller IC 32-Bit Dual-Core 240MHz, 800MHz 160KB (160K x 8) ROM 289-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33F, ARM® Cortex®-M7F
Core Size
32-Bit Dual-Core
Speed
240MHz, 800MHz
Connectivity
CANbus, EBI/EMI, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Crypto - AES, DMA, PWM, RSA, SHA, TRNG, WDT
Number of I/O
173
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
768K x 8
Voltage - Supply (Vcc/Vdd)
0.9V ~ 1.15V
Data Converters
A/D 30x16b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
289-LFBGA (14x14)
Package / Case
289-LFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,49000 €16,49 €
1013,13800 €131,38 €
2512,30080 €307,52 €
15211,16717 €1.697,41 €
30410,86339 €3.302,47 €
60810,61339 €6.452,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,49000 €
Unit Price with VAT:19,62310 €