
MIMXRT1186CVJ8C | |
|---|---|
DigiKey Part Number | 568-MIMXRT1186CVJ8C-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1186CVJ8C |
Description | RT1180,INDUS,196BGA,C0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1180 Microcontroller IC 32-Bit 300MHz 64KB (64K x 8) ROM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CAN, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 1 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.15V ~ 3.6V | |
Data Converters | A/D 16x16b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 10,43300 € | 104,33 € |
| 25 | 9,74480 € | 243,62 € |
| 189 | 8,72862 € | 1.649,71 € |
| 378 | 8,49357 € | 3.210,57 € |
| 567 | 8,37584 € | 4.749,10 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |



