
MIMXRT1180-EVK | |
|---|---|
DigiKey Part Number | 568-MIMXRT1180-EVK-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1180-EVK |
Description | MIMXRT1180-EVK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT1180 i.MX ARM® Cortex®-M7, Cortex®-M33 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M7, Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | RT1180 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,74000 € | 268,74 € |
| Unit Price without VAT: | 268,74000 € |
|---|---|
| Unit Price with VAT: | 319,80060 € |









