
MIMXRT117FDVMAA | |
|---|---|
DigiKey Part Number | 568-MIMXRT117FDVMAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT117FDVMAA |
Description | IC MCU 32BIT EXT MEM 289LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-LFBGA (14x14) |
Category | Number of I/O 13 |
Mfr | Program Memory Type External Program Memory |
Series | RAM Size 2M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V, 3V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 20x12b SAR; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature 0°C ~ 95°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 800MHz | Supplier Device Package 289-LFBGA (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 289-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMXRT117FDVMAB | NXP USA Inc. | 0 | 568-MIMXRT117FDVMAB-ND | 11,67795 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,89000 € | 19,89 € |
| 10 | 15,92900 € | 159,29 € |
| 25 | 14,93840 € | 373,46 € |
| 100 | 13,84950 € | 1.384,95 € |
| 250 | 13,33052 € | 3.332,63 € |
| Unit Price without VAT: | 19,89000 € |
|---|---|
| Unit Price with VAT: | 23,66910 € |

