
MIMXRT1172DVMAA | |
|---|---|
DigiKey Part Number | 568-MIMXRT1172DVMAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1172DVMAA |
Description | IC MCU 32BIT EXT MEM 289MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1172DVMAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 800MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 13 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Data Converters | A/D 20x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,80000 € | 14,80 € |
| 10 | 11,75600 € | 117,56 € |
| 25 | 10,99440 € | 274,86 € |
| 152 | 9,96263 € | 1.514,32 € |
| 304 | 9,68612 € | 2.944,58 € |
| 608 | 9,45852 € | 5.750,78 € |
| Unit Price without VAT: | 14,80000 € |
|---|---|
| Unit Price with VAT: | 17,61200 € |



