
MIMXRT1172CVM8AR | |
|---|---|
DigiKey Part Number | 568-MIMXRT1172CVM8ARTR-ND - Tape & Reel (TR) 568-MIMXRT1172CVM8ARCT-ND - Cut Tape (CT) 568-MIMXRT1172CVM8ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1172CVM8AR |
Description | MIMXRT1172CVM8AR |
Customer Reference | |
Detailed Description | ARM Cortex-M7 System On Chip (SOC) IC RT1170 800MHz 289-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Architecture | MPU | |
Core Processor | ARM Cortex-M7 | |
Flash Size | - | |
RAM Size | 2MB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Speed | 800MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-LFBGA (14x14) | |
Number of I/O | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,85000 € | 18,85 € |
| 10 | 15,09300 € | 150,93 € |
| 25 | 14,15200 € | 353,80 € |
| 100 | 13,11820 € | 1.311,82 € |
| 250 | 12,62540 € | 3.156,35 € |
| 500 | 12,32844 € | 6.164,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,94686 € | 9.946,86 € |
| Unit Price without VAT: | 18,85000 € |
|---|---|
| Unit Price with VAT: | 22,43150 € |


