


MIMXRT1165CVM5A | |
|---|---|
DigiKey Part Number | 568-MIMXRT1165CVM5A-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1165CVM5A |
Description | IC MCU 32BIT EXT MEM 289LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M7 i.MX Microcontroller IC 32-Bit Dual-Core 240MHz, 500MHz External Program Memory 289-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1165CVM5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 240MHz, 500MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 2x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,57000 € | 17,57 € |
| 10 | 14,03100 € | 140,31 € |
| 25 | 13,14640 € | 328,66 € |
| 152 | 11,94750 € | 1.816,02 € |
| 304 | 11,62638 € | 3.534,42 € |
| 608 | 11,36214 € | 6.908,18 € |
| Unit Price without VAT: | 17,57000 € |
|---|---|
| Unit Price with VAT: | 20,90830 € |

