
MIMXRT106SCVL5B | |
|---|---|
DigiKey Part Number | 568-MIMXRT106SCVL5B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT106SCVL5B |
Description | IC MCU 32BIT 196MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 528MHz External Program Memory 196-MAPBGA (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 127 |
Mfr | Program Memory Type External Program Memory |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 528MHz | Supplier Device Package 196-MAPBGA (10x10) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 196-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 9,50700 € | 95,07 € |
| 25 | 8,86800 € | 221,70 € |
| 240 | 7,84413 € | 1.882,59 € |
| 480 | 7,64000 € | 3.667,20 € |
| 720 | 7,53776 € | 5.427,19 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |

