ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 528MHz External Program Memory 196-LFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1062CVJ5BR

DigiKey Part Number
568-MIMXRT1062CVJ5BRTR-ND - Tape & Reel (TR)
568-MIMXRT1062CVJ5BRCT-ND - Cut Tape (CT)
568-MIMXRT1062CVJ5BRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIMXRT1062CVJ5BR
Description
IC MCU 32BIT EXT MEM 196LFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 528MHz External Program Memory 196-LFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1062CVJ5BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
528MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
127
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
196-LFBGA (12x12)
Package / Case
196-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,65000 €11,65 €
109,17100 €91,71 €
258,55080 €213,77 €
1007,86860 €786,86 €
2507,68820 €1.922,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,18630 €7.186,30 €
Manufacturers Standard Package
Unit Price without VAT:11,65000 €
Unit Price with VAT:13,86350 €