PESD4USB5B-TBSX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD4USB5B-TBSX

DigiKey Part Number
1727-PESD4USB5B-TBSXTR-ND - Tape & Reel (TR)
1727-PESD4USB5B-TBSXCT-ND - Cut Tape (CT)
1727-PESD4USB5B-TBSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4USB5B-TBSX
Description
TVS DIODE 5VWM 5.5VC DFN2510D-10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
5.5V (Typ)
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.24pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40600 €4,06 €
500,29600 €14,80 €
1000,26040 €26,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14557 €582,28 €
8.0000,13344 €1.067,52 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €