196-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1061DVL6B

DigiKey Part Number
568-MIMXRT1061DVL6B-ND
Manufacturer
Manufacturer Product Number
MIMXRT1061DVL6B
Description
IC MCU 32BIT 196MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz External Program Memory 196-MAPBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
600MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
127
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
196-MAPBGA (10x10)
Package / Case
196-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,82000 €10,82 €
108,51000 €85,10 €
257,93080 €198,27 €
2407,00354 €1.680,85 €
4806,81865 €3.272,95 €
7206,72601 €4.842,73 €
1.2006,62343 €7.948,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,82000 €
Unit Price with VAT:12,87580 €