
MIMXRT1052DVL6BR | |
|---|---|
DigiKey Part Number | 568-MIMXRT1052DVL6BRTR-ND - Tape & Reel (TR) 568-MIMXRT1052DVL6BRCT-ND - Cut Tape (CT) 568-MIMXRT1052DVL6BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1052DVL6BR |
Description | IC MCU 32BIT ROMLESS 196LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LFBGA (10x10) | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| 10 | 8,04100 € | 80,41 € |
| 25 | 7,48960 € | 187,24 € |
| 100 | 6,88340 € | 688,34 € |
| 250 | 6,59440 € | 1.648,60 € |
| 500 | 6,42024 € | 3.210,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,10805 € | 7.662,08 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,19750 € |


