cms-subs-obsolete
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
196-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
196-LFBGA
NXP i.MX RT Series – Bridging the gap between applications processors and microcontrollers l First Look Series

MIMXRT1052DVL6A

DigiKey Part Number
568-13515-ND
Manufacturer
Manufacturer Product Number
MIMXRT1052DVL6A
Description
IC MCU 32BIT 196MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1052DVL6A cms-models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
cms-part-status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
600MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
127
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
196-LFBGA (10x10)
Package / Case
196-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
cms-obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
cms-message-obsolete View Substitutes