
MIMX9331AVTXMAC | |
|---|---|
DigiKey Part Number | 568-MIMX9331AVTXMAC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX9331AVTXMAC |
Description | I.MX 93 AUTO-TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC i.MX 93 1, 1 Core, 64-Bit 250MHz, 1.7GHz 306-FCBGA (14x14) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 OTG (2) |
Series | Voltage - I/O 1.8V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-M33 | Qualification AEC-Q100 |
Number of Cores/Bus Width 1, 1 Core, 64-Bit | Security Features Boot Security, Cryptography, eFuse, Random Number Generator, Secure RTC, Tamper Detection |
Speed 250MHz, 1.7GHz | Mounting Type Surface Mount |
Co-Processors/DSP Multimedia; NEON™ MPE | Package / Case 306-LFBGA, FCBGA |
RAM Controllers LPDDR4 | Supplier Device Package 306-FCBGA (14x14) |
Graphics Acceleration No | Additional Interfaces CANbus, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, SPDIF, SPI, UART |
Display & Interface Controllers LCD, LVDS, MIPI-CSI, MIPI-DSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 15,83836 € | 2.407,43 € |
| Unit Price without VAT: | 15,83836 € |
|---|---|
| Unit Price with VAT: | 18,84765 € |

