Microprocessor IC - 417-FBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8UX5AVOFZAC

DigiKey Part Number
568-MIMX8UX5AVOFZAC-ND
Manufacturer
Manufacturer Product Number
MIMX8UX5AVOFZAC
Description
I.MX 8DUALX 17X17
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Microprocessor IC - 417-FBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Core Processor
-
Number of Cores/Bus Width
-
Speed
-
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
-
Operating Temperature
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
417-BFBGA
Supplier Device Package
417-FBGA (17x17)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9047,51700 €4.276,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,51700 €
Unit Price with VAT:56,54523 €