
MIMX8UX5AVLFZACR | |
|---|---|
DigiKey Part Number | 568-MIMX8UX5AVLFZACRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIMX8UX5AVLFZACR |
Description | I.MX 8DUALX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M4F Microprocessor IC i.MX8D 3 Core, 64-Bit 1.2GHz, 264MHz 609-FBGA (21x21) |
Datasheet | Datasheet |
Category | Display & Interface Controllers MIPI-CSI, MIPI-DSI |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (1) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M4F | Security Features ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS |
Number of Cores/Bus Width 3 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.2GHz, 264MHz | Package / Case 609-BFBGA |
Co-Processors/DSP Multimedia; NEON | Supplier Device Package 609-FBGA (21x21) |
RAM Controllers DDR3L, DDR4, LPDDR4 | Additional Interfaces CANbus, I2C, PCIe, SDHC, SPI, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,40164 € | 33.700,82 € |
| Unit Price without VAT: | 67,40164 € |
|---|---|
| Unit Price with VAT: | 80,20795 € |

