MIMX8MQ6CVAHZAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 50
Unit Price: 65,87000 €
Datasheet
621 FCPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8MQ6CVAHZAA

DigiKey Part Number
568-13719-ND
Manufacturer
Manufacturer Product Number
MIMX8MQ6CVAHZAA
Description
IC MPU I.MX8MQ 1.3GHZ 621FCPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC i.MX8MQ 4 Core, 64-Bit 1.3GHz 621-FCPBGA (17x17)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.3GHz
Co-Processors/DSP
ARM® Cortex®-M4
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
eDP, HDMI, MIPI-CSI, MIPI-DSI
Ethernet
GbE
SATA
-
USB
USB 3.0 (2)
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
621-FBGA, FCBGA
Supplier Device Package
621-FCPBGA (17x17)
Additional Interfaces
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 202 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9049,10500 €4.419,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,10500 €
Unit Price with VAT:58,43495 €

Other Suppliers on DigiKey

187In Stock
Ships from Rochester Electronics, LLC
15In Stock
Ships from Flip Electronics