
MIMX8MQ5CVAHZAB | |
|---|---|
DigiKey Part Number | 568-14718-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MQ5CVAHZAB |
Description | IC MPU I.MX8MQ 1.3GHZ 621FCPBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MQ 4 Core, 64-Bit 1.3GHz 621-FCPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.3GHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | eDP, HDMI, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 3.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 621-FBGA, FCBGA | |
Supplier Device Package | 621-FCPBGA (17x17) | |
Additional Interfaces | EBI/EMI, I2C, PCIe, SPI, UART, uSDHC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,26000 € | 63,26 € |
| 10 | 52,50900 € | 525,09 € |
| 90 | 47,06211 € | 4.235,59 € |
| 180 | 45,93356 € | 8.268,04 € |
| Unit Price without VAT: | 63,26000 € |
|---|---|
| Unit Price with VAT: | 75,27940 € |


