
MIMX8MN5DVPIZDA | |
|---|---|
DigiKey Part Number | 568-MIMX8MN5DVPIZDA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MN5DVPIZDA |
Description | MIMX8MN5DVPIZDA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 System On Chip (SOC) IC i.MX8MN 1.4GHz, 750MHz 306-TFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Flash Size | - | |
RAM Size | 544KB | |
Peripherals | DMA, PWM, WDT | |
Connectivity | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |
Speed | 1.4GHz, 750MHz | |
Primary Attributes | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Package / Case | 306-TFBGA | |
Supplier Device Package | 306-TFBGA (11x11) | |
Number of I/O | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,53000 € | 22,53 € |
| 10 | 18,12600 € | 181,26 € |
| 25 | 17,02880 € | 425,72 € |
| 168 | 15,47810 € | 2.600,32 € |
| 336 | 15,09045 € | 5.070,39 € |
| 504 | 14,89635 € | 7.507,76 € |
| Unit Price without VAT: | 22,53000 € |
|---|---|
| Unit Price with VAT: | 26,81070 € |




