
MIMX8MN3CVPIZAA | |
|---|---|
DigiKey Part Number | 568-MIMX8MN3CVPIZAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MN3CVPIZAA |
Description | IC MPU I.MX8MN 1.4GHZ 306TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MN 2 Core, 64-Bit 1.4GHz 306-TFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | ARM® Cortex®-M7 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 306-TFBGA | |
Supplier Device Package | 306-TFBGA (11x11) | |
Additional Interfaces | I2C, PCIe, SDHC, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,93000 € | 21,93 € |
| 10 | 17,63700 € | 176,37 € |
| 25 | 16,56360 € | 414,09 € |
| 168 | 15,04845 € | 2.528,14 € |
| 336 | 14,66970 € | 4.929,02 € |
| 504 | 14,48000 € | 7.297,92 € |
| Unit Price without VAT: | 21,93000 € |
|---|---|
| Unit Price with VAT: | 26,09670 € |


