
MHW8205 | |
|---|---|
DigiKey Part Number | MHW8205-ND |
Manufacturer | |
Manufacturer Product Number | MHW8205 |
Description | AMP CATV 128 CHANNEL 714Y-03 |
Customer Reference | |
Detailed Description | Video Amp 1 CATV 7-CATV Module |
Datasheet | Datasheet |
Category | Current - Supply 400 mA |
Manufacturer NXP USA Inc. | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Obsolete | Supplier Device Package 7-CATV Module |
Applications CATV | Base Product Number |
Number of Circuits 1 |

