
MHT2012NT1 | |
|---|---|
DigiKey Part Number | MHT2012NT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHT2012NT1 |
Description | RF LDMOS POWER AMPLIFIER FOR CON |
Customer Reference | |
Detailed Description | RF Amplifier IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,65276 € | 14.652,76 € |
| Unit Price without VAT: | 14,65276 € |
|---|---|
| Unit Price with VAT: | 17,43678 € |


