
MFS8612BMBA0ES | |
|---|---|
DigiKey Part Number | 568-MFS8612BMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS8612BMBA0ES |
Description | IC FS86 SYSTEM BASIS CHIP ASIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety System Basis Chip, ASIL B, 60V, Buck + Boost + 2 LDO |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer NXP USA Inc. | Qualification AEC-Q100 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Camera | Supplier Device Package 48-QFN (7x7) |
Voltage - Supply 4.5V ~ 60V | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 4,83973 € | 1.258,33 € |
| Unit Price without VAT: | 4,83973 € |
|---|---|
| Unit Price with VAT: | 5,75928 € |

