
MFS8610BMBA0ES | |
|---|---|
DigiKey Part Number | 568-MFS8610BMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS8610BMBA0ES |
Description | IC FS86 SYSTEM BASIS CHIP ASIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety System Basis Chip, ASIL B, 60V, Buck + Boost + 2 LDO |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer NXP USA Inc. | Qualification AEC-Q100 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Camera | Supplier Device Package 48-QFN (7x7) |
Voltage - Supply 4.5V ~ 60V | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,40300 € | 54,03 € |
| 25 | 5,00840 € | 125,21 € |
| 100 | 4,57410 € | 457,41 € |
| 260 | 4,35942 € | 1.133,45 € |
| 520 | 4,23604 € | 2.202,74 € |
| 1.040 | 4,13451 € | 4.299,89 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

