
MFS8416AMBP3ES | |
|---|---|
DigiKey Part Number | 568-MFS8416AMBP3ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS8416AMBP3ES |
Description | SAFETY POWER MANAGEMENT IC, QFN4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications System Basis Chip | Package / Case 48-VFQFN Exposed Pad |
Current - Supply 15mA | Supplier Device Package 48-HVQFN (7x7) |
Voltage - Supply 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 5,73223 € | 1.490,38 € |
| Unit Price without VAT: | 5,73223 € |
|---|---|
| Unit Price with VAT: | 6,82135 € |

