
MFS8412AMBP7ESR2 | |
|---|---|
DigiKey Part Number | 568-MFS8412AMBP7ESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFS8412AMBP7ESR2 |
Description | SAFETY POWER MANAGEMENT IC, QFN4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications System Basis Chip | Package / Case 48-VFQFN Exposed Pad |
Current - Supply 15mA | Supplier Device Package 48-HVQFN (7x7) |
Voltage - Supply 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,05581 € | 20.223,24 € |
| Unit Price without VAT: | 5,05581 € |
|---|---|
| Unit Price with VAT: | 6,01641 € |

