
MFS5600AVMAEEP | |
|---|---|
DigiKey Part Number | 568-MFS5600AVMAEEP-ND |
Manufacturer | |
Manufacturer Product Number | MFS5600AVMAEEP |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Current - Supply 140µA | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply 2.7V ~ 36V | Supplier Device Package 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,80092 € | 1.372,45 € |
| Unit Price without VAT: | 2,80092 € |
|---|---|
| Unit Price with VAT: | 3,33309 € |

