
MFS5600AMBA0ES | |
|---|---|
DigiKey Part Number | 568-MFS5600AMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS5600AMBA0ES |
Description | IC BUCK ASIL B NON-PROG 32-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Safety HV Buck Converter + Controller Combo, ASIL B, 36V |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer NXP USA Inc. | Qualification AEC-Q100 |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Current - Supply 140µA | Supplier Device Package 32-HVQFN (5x5) |
Voltage - Supply 2.7V ~ 36V | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92000 € | 39,20 € |
| 25 | 3,61960 € | 90,49 € |
| 100 | 3,28940 € | 328,94 € |
| 490 | 3,03953 € | 1.489,37 € |
| 980 | 2,96097 € | 2.901,75 € |
| 1.470 | 2,92161 € | 4.294,77 € |
| 2.940 | 2,86393 € | 8.419,95 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

