
MFS2633HMDAKADR2 | |
|---|---|
DigiKey Part Number | 568-MFS2633HMDAKADR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFS2633HMDAKADR2 |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Category | Current - Supply 30µA |
Manufacturer NXP USA Inc. | Voltage - Supply 3.2V ~ 36V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LQFP Exposed Pad |
Applications System Basis Chip | Supplier Device Package 48-LQFP-EP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,13133 € | 10.262,66 € |
| Unit Price without VAT: | 5,13133 € |
|---|---|
| Unit Price with VAT: | 6,10628 € |

