System Basis Chip PMIC 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS2633AMDAJAD

DigiKey Part Number
568-MFS2633AMDAJAD-ND
Manufacturer
Manufacturer Product Number
MFS2633AMDAJAD
Description
MFS2633AMDAJAD
Customer Reference
Detailed Description
System Basis Chip PMIC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MFS2633AMDAJAD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Last Time Buy
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
3.2V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.12.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,12000 €8,12 €
106,31300 €63,13 €
255,86160 €146,54 €
1005,36490 €536,49 €
2505,12808 €1.282,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,12000 €
Unit Price with VAT:9,66280 €