
MFS2633AMDAHAD | |
|---|---|
DigiKey Part Number | 568-MFS2633AMDAHAD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2633AMDAHAD |
Description | MFS2633AMDAHAD |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MFS2633AMDAHAD Models |
Category | Voltage - Supply 3.2V ~ 36V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 48-LQFP Exposed Pad |
Applications System Basis Chip | Supplier Device Package 48-LQFP-EP (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFS2633HMDAHAD | NXP USA Inc. | 0 | 568-MFS2633HMDAHAD-ND | 5,13132 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 5,93800 € | 59,38 € |
| 25 | 5,51320 € | 137,83 € |
| 100 | 5,13140 € | 513,14 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

