MFR Recommended

MFS2633AMBA0ADR2 | |
|---|---|
DigiKey Part Number | 568-MFS2633AMBA0ADR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFS2633AMBA0ADR2 |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MFS2633AMBA0ADR2 Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 48-LQFP Exposed Pad |
Current - Supply 29µA | Supplier Device Package 48-LQFP-EP (7x7) |
Voltage - Supply 3.2V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFS2633HMBA0ADR2 | NXP USA Inc. | 0 | 568-MFS2633HMBA0ADR2TR-ND | 4,85707 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,85707 € | 9.714,14 € |
| Unit Price without VAT: | 4,85707 € |
|---|---|
| Unit Price with VAT: | 5,77991 € |


