
MPF5200AMBA4ES | |
|---|---|
DigiKey Part Number | 568-MPF5200AMBA4ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5200AMBA4ES |
Description | POWER MANAGEMENT IC, PRE-PROG, 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC, ASIL B, 2 LV Buck. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 40µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-HWQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 4,32722 € | 2.120,34 € |
| Unit Price without VAT: | 4,32722 € |
|---|---|
| Unit Price with VAT: | 5,14939 € |

