
MFS2612AMDA0AD | |
|---|---|
DigiKey Part Number | 568-MFS2612AMDA0AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2612AMDA0AD |
Description | AUTO SBC |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | - | |
Current - Supply | 30µA | |
Voltage - Supply | 3.2V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,82516 € | 1.206,29 € |
| Unit Price without VAT: | 4,82516 € |
|---|---|
| Unit Price with VAT: | 5,74194 € |

