MFR Recommended

MFS2610AMBA0AD | |
|---|---|
DigiKey Part Number | 568-MFS2610AMBA0AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2610AMBA0AD |
Description | AUTO SBC |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 48-LQFP Exposed Pad |
Current - Supply 30µA | Supplier Device Package 48-LQFP-EP (7x7) |
Voltage - Supply 3.2V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFS2610HMBA0AD | NXP USA Inc. | 0 | 568-MFS2610HMBA0AD-ND | 4,19264 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,19264 € | 1.048,16 € |
| Unit Price without VAT: | 4,19264 € |
|---|---|
| Unit Price with VAT: | 4,98924 € |


