MFR Recommended

MFS2603AMDA0AD | |
|---|---|
DigiKey Part Number | 568-MFS2603AMDA0AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2603AMDA0AD |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 48-LQFP Exposed Pad |
Voltage - Supply 3.2V ~ 40V | Supplier Device Package 48-LQFP-EP (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFS2603HMDA0AD | NXP USA Inc. | 0 | 568-MFS2603HMDA0AD-ND | 4,81852 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,81852 € | 1.204,63 € |
| Unit Price without VAT: | 4,81852 € |
|---|---|
| Unit Price with VAT: | 5,73404 € |


