MFR Recommended

MFS2602AMBA0ADR2 | |
|---|---|
DigiKey Part Number | 568-MFS2602AMBA0ADR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFS2602AMBA0ADR2 |
Description | AUTO SBC |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Applications | - | |
Current - Supply | 30µA | |
Voltage - Supply | 3.2V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,05687 € | 8.113,74 € |
| Unit Price without VAT: | 4,05687 € |
|---|---|
| Unit Price with VAT: | 4,82768 € |


