
MFS2401AVBA1ES | |
|---|---|
DigiKey Part Number | 568-MFS2401AVBA1ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS2401AVBA1ES |
Description | Safety Mini CAN FD SBC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Safety Mini System Basis Chip, ASIL B, CAN FD + LDT, 40V, Buck + LDO |
Datasheet | Datasheet |
EDA/CAD Models | MFS2401AVBA1ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,06400 € | 40,64 € |
| 25 | 3,75440 € | 93,86 € |
| 100 | 3,41410 € | 341,41 € |
| 490 | 3,15673 € | 1.546,80 € |
| 980 | 3,07581 € | 3.014,29 € |
| 1.470 | 3,03528 € | 4.461,86 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

