New at DigiKey
Image for MFS2323BMBBFEPR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS2323BMBBFEPR2

DigiKey Part Number
568-MFS2323BMBBFEPR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFS2323BMBBFEPR2
Description
SAFETY SBC WITH POWER MANAGEMENT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
40V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0003,44006 €13.760,24 €
Manufacturers Standard Package
Unit Price without VAT:3,44006 €
Unit Price with VAT:4,09367 €