MC34978AEK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33903D5EKR2

DigiKey Part Number
MCZ33903D5EKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ33903D5EKR2
Description
IC INTERFACE SPECIALIZED 32SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip Interface 32-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
System Basis Chip
Interface
CAN, LIN
Voltage - Supply
5.5V ~ 28V
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SOIC-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,76194 €3.761,94 €
2.0003,68428 €7.368,56 €
Manufacturers Standard Package
Unit Price without VAT:3,76194 €
Unit Price with VAT:4,47671 €