
MCZ33810EK | |
|---|---|
DigiKey Part Number | MCZ33810EK-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33810EK |
Description | IC IGNITION INJECTOR 32-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33810EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Current - Supply | 10mA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,22200 € | 52,22 € |
| 42 | 4,66381 € | 195,88 € |
| 126 | 4,36508 € | 550,00 € |
| 252 | 4,21885 € | 1.063,15 € |
| 504 | 4,09857 € | 2.065,68 € |
| 1.008 | 3,99952 € | 4.031,52 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |











