


MCXW716AMFTAT | |
|---|---|
DigiKey Part Number | 568-MCXW716AMFTAT-ND |
Manufacturer | |
Manufacturer Product Number | MCXW716AMFTAT |
Description | IC MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Matter, Thread, Zigbee® 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, GFSK, GMSK, MSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106dBm | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | ADC, CANbus, GPIO, I2C, SPI, UART | |
GPIO | 29 | |
Voltage - Supply | 1.8V ~ 1.98V | |
Current - Receiving | 3.69mA ~ 10.01mA | |
Current - Transmitting | 3.75mA ~ 20.99mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 6,68900 € | 66,89 € |
| 25 | 6,33480 € | 158,37 € |
| 100 | 5,84810 € | 584,81 € |
| 250 | 5,55672 € | 1.389,18 € |
| 500 | 5,35106 € | 2.675,53 € |
| 1.300 | 5,08702 € | 6.613,13 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

